
Audio Indicator Electromagnetic 2VDC 4VDC 30mA 3VDC 82dB 2200Hz to 3200Hz Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-09N23P-03Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 5.5 |
| Product Diameter (mm) | 9 |
| Product Weight (g) | 2 |
| Maximum Resonant Frequency | 3200Hz |
| Frequency Range | 2200 to 3200Hz |
| Min Operating Supply Voltage | 2VDC |
| Typical Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 4VDC |
| Maximum Supply Current | 30mA |
| Type | Indicator |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 82dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PB-09N23P-03Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.