
The PB-09N23P-05Q is a 12mm diameter audio component with a flush mount through hole configuration. It operates on a DC input type with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The component has a current rating of 30mA and an operating supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-09N23P-05Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 7.5mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-09N23P-05Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.