Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 32mA 1.5Vp-p 85dBA Through Hole Pin Tube
Mallory Sonalert PB-1220PEQ technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 12 |
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 1.25Vp-p |
| Typical Operating Supply Voltage | 1.5Vp-p |
| Max Operating Supply Voltage | 2.5Vp-p |
| Maximum Supply Current | 32mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PB-1220PEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.