
The PB-1220PQ is a radial DC voltage detector with a voltage rating of 1.5V and a current rating of 40mA. It operates at a frequency of 2.048kHz and is designed for through-hole mounting. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a radial case with a diameter of 12mm and a height of 8.5mm.
Mallory Sonalert PB-1220PQ technical specifications.
| Package/Case | Radial |
| Current Rating | 40mA |
| Depth | 8mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 8.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.25V |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Outside Diameter | 12mm |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.048kHz |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1220PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.