
Audio magnetic transducer with a 4.5-5.5VDC operating voltage range and 5V nominal voltage. Features a 2.4kHz frequency and self-resonant frequency, with a 50mA current rating and operating supply current. Through-hole mounting with PC pin termination, this component has a 12mm diameter and operates between -20°C and 70°C. Lead-free construction ensures compliance with environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-1224PE-05Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50mA |
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Weight | 1.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-1224PE-05Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
