
Audio Indicator Piezo 1.1Vp-p 3Vp-p 30mA 1.5Vp-p 85dBA 2400Hz to 2800Hz Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-1226PEAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.5mm |
| Diameter | 12mm |
| Frequency | 2.6kHz |
| Height | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1226PEAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
