The PB-12N23P-01Q is a piezo indicator from Mallory Sonalert. It is designed for through hole mounting and operates within a temperature range of -20°C to 70°C. The device has a typical operating supply voltage of 1.5VDC and a maximum supply current of 25mA. It is suitable for use in applications where a sound pressure of at least 80dBA is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-12N23P-01Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 12 |
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1900 to 2700Hz |
| Min Operating Supply Voltage | 1.25VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Max Operating Supply Voltage | 2.5VDC |
| Maximum Supply Current | 25mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBAdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PB-12N23P-01Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.