
This through-hole mounted audio magnetic indicator operates with a DC input voltage range of 2V to 5V, featuring a rated voltage of 3V. It delivers a 2.3kHz frequency at a 30mA current rating, with a self-resonant frequency also at 2.3kHz. The component has a compact 12mm diameter and 10mm height, suitable for PC pin termination. It is lead-free and RoHS compliant, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-12N23P-03Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Outside Diameter | 12mm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.063493oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N23P-03Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
