
This audio indicator is a piezo buzzer designed for through-hole mounting with PC pin termination. It operates on DC input voltage ranging from 4V to 7V, with a rated voltage of 5V and a typical operating current of 30mA. The component features a sound output of 85dBA at a frequency of 2.3kHz, with a self-resonant frequency also at 2.3kHz. Its compact dimensions include a 12mm diameter and 10mm height, and it is rated for operation between -20°C and 70°C.
Mallory Sonalert PB-12N23P-05Q technical specifications.
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 30mA |
| Outside Diameter | 12mm |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.3kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.063493oz |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N23P-05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
