
The PB-12N23P-12Q is a 12V DC-rated audio component with a current rating of 50mA. It has a diameter and length of 12mm, and a height of 10mm. The component is designed for through-hole mounting, with a flush termination. It operates within a temperature range of -20°C to 70°C, and is packaged in a rail/Tube format.
Mallory Sonalert PB-12N23P-12Q technical specifications.
| Current Rating | 50mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.3kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.063493oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N23P-12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
