
Piezo transducer, 12mm diameter, 8mm height, designed for continuous sound output. Features a 3.2 kHz frequency and 85 dB sound pressure level. Operates with a DC input voltage range of 3 V to 7 V, with a rated voltage of 5V and a current rating of 50mA. Through-hole mounting with PC pin termination, suitable for flush installation. Operating temperature range from -20°C to 70°C.
Mallory Sonalert PB-12N32MP-05AQ technical specifications.
| Current Rating | 50mA |
| Diameter | 12mm |
| Frequency | 3.2kHz |
| Height | 8mm |
| Input Type | DC |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 50mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.2kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.056438oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N32MP-05AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
