This neodymium iron boron magnet has a resonant frequency of 1700 Hz and operates within a frequency range of 1700 to 20000 Hz. It is rated for a maximum input power of 0.5W and a rated input power of 0.3W. The magnet has a sound pressure of 87±3 and an impedance of 8. It is terminated via a pin termination method and has a round shape.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert PB-1517PK technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 1700Hz |
| Frequency Range | 1700 to 20000Hz |
| Rated Input Power | 0.3W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 87±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.