
Speakers & Transducers XDUCR, 4-7VPP 2048HZ, SEALED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-1621PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 14mm |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14.2mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 60mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Washable | Yes |
| Weight | 0.17637oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1621PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
