
Speakers & Transducers XDUCR, 10-14VPP 2048HZ, SEALED
Mallory Sonalert PB-1622PQ technical specifications.
| Current Rating | 40mA |
| Depth | 14mm |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Outside Diameter | 16mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.048kHz |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| Weight | 0.17637oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1622PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
