Speakers Neodymium Iron Boron 1500Hz 0.5W 87±3dBA 8Ohm Round Pin
Checking distributor stock and pricing after the page loads.
Mallory Sonalert PB-1715PK technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 1500Hz |
| Frequency Range | 1500 to 20000Hz |
| Rated Input Power | 0.2W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 87±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.