This rare earth magnet is designed for use in audio applications, with a resonant frequency of 1500 Hz and a frequency range of 1500 to 6000 Hz. It has a rated input power of 0.1W and a maximum input power of 0.15W. The magnet produces a sound pressure of 88±3 dB SPL and has an impedance of 8. The termination method is pin, and the shape is round. The product weight is 3.2 grams.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert PB-2315PK technical specifications.
| Technology | Magnet |
| Magnet Material | Rare Earth |
| Resonant Frequency | 1500Hz |
| Frequency Range | 1500 to 6000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.15W |
| Sound Pressure | 88±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 3.2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.