The PB-3212PK is a ferrite magnet designed for use in audio applications. It operates within a frequency range of 1250 to 4000 Hz and can handle a maximum input power of 0.2W. The magnet has a sound pressure of 95±3 and an impedance of 8. It is terminated via a pin and features a round shape. The product weighs 10 grams.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert PB-3212PK technical specifications.
| Technology | Magnet |
| Magnet Material | Ferrite |
| Resonant Frequency | 1250Hz |
| Frequency Range | 1250 to 4000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 95±3dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 10g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.