
The PF-20A35EWQ is a 12V audio component with a current rating of 10mA. It has a diameter of 28mm and a height of 25.2mm. The component operates within a temperature range of -20°C to 70°C and is powered by a DC input. It is available in bulk packaging with wire leads and is not washable.
Mallory Sonalert PF-20A35EWQ technical specifications.
| Current Rating | 10mA |
| Diameter | 28mm |
| Frequency | 3.5kHz |
| Height | 25.2mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | PF |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-20A35EWQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.