
Audio Indicator Piezo 3VDC 24VDC 18mA 12VDC 85dBA 2500Hz to 3500Hz Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PF-21A29PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-21A29PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.