
This Mallory Sonalert component is a 12V DC-rated audio component with a current rating of 18mA. It has a diameter of 24mm and a height of 14mm, and is designed for through-hole mounting. The operating temperature range is -20°C to 70°C, and it can be supplied with a voltage between 3V and 24V. The component is packaged in bulk and has a self-resonant frequency of 3kHz.
Sign in to ask questions about the Mallory Sonalert PF-21A31PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PF-21A31PQ technical specifications.
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 14mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 18mA |
| Outside Diameter | 24mm |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | PF |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-21A31PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.