The PF-21N30WQ is a 24mm DC-operated piezoelectric buzzer with a current rating of 12mA and a voltage rating of 12V. It features a flanged mount design and operates within a temperature range of -20°C to 70°C. The buzzer is packaged in bulk and has wire leads for termination. Its self-resonant frequency is 3kHz, and it is designed for general use in audio applications.
Sign in to ask questions about the Mallory Sonalert PF-21N30WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PF-21N30WQ technical specifications.
| Current Rating | 12mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Panel |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | PF |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-21N30WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
