The PF-27A35W is a 30mm piezo buzzer from Mallory Sonalert with a nominal supply voltage of 12V and a maximum supply current of 15mA. It operates within a temperature range of -20°C to 70°C. The buzzer is designed for panel mount applications. Its self-resonant frequency is 3.5kHz, and it can operate at a frequency of 500Hz. The device is part of the PF series.
Sign in to ask questions about the Mallory Sonalert PF-27A35W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PF-27A35W technical specifications.
| Diameter | 30mm |
| Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Self Resonant Frequency | 3.5kHz |
| Series | PF |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PF-27A35W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.