
The PF-27A35WQ is a piezo buzzer with a voltage rating of 12V and a current rating of 15mA. It operates within a temperature range of -20°C to 70°C. The device is designed for DC input and features wire leads for termination. It is packaged in bulk and has a diameter of 30mm and a height of 16mm. The buzzer operates at a frequency of 3.5kHz.
Sign in to ask questions about the Mallory Sonalert PF-27A35WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PF-27A35WQ technical specifications.
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PF |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27A35WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
