
This 30mm DC panel mount buzzer has a current rating of 15mA and operates at a frequency of 3.5kHz. It can be mounted on panel, flanges, flush, or chassis and is suitable for use in temperatures ranging from -20°C to 70°C. The buzzer is supplied in bulk packaging with wire leads and has a voltage rating of 12V.
Sign in to ask questions about the Mallory Sonalert PF-27N36WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PF-27N36WQ technical specifications.
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 10.2mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PF |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PF-27N36WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
