
The PFD-27A35ERQ is a 12V piezoelectric buzzer with a frequency of 3.5kHz. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The device is designed for flush mounting on a panel with a screw termination. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PFD-27A35ERQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Flush, Panel |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | PFD |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PFD-27A35ERQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.