
The PFD-27N35WQ is a DC alarm buzzer with a current rating of 15mA and a voltage rating of 12V. It measures 30mm in diameter and 16mm in height, and is designed for flush mounting on panel flanges. The buzzer operates within a temperature range of -20°C to 70°C and draws an operating supply current of 15mA. It is available in bulk packaging with wire lead terminations.
Sign in to ask questions about the Mallory Sonalert PFD-27N35WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PFD-27N35WQ technical specifications.
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PFD |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PFD-27N35WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.