
Piezo audio indicator with a 12VDC rated voltage and 10mA current rating. Features a 3VDC to 15VDC input range, producing 83dBA at a frequency of 3.6kHz to 4.6kHz. This through-hole mount component has a diameter of 13.8mm and a height of 7.5mm, operating between -20°C and 70°C. Terminated with PC pins and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-12N40PEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Diameter | 13.8mm |
| Frequency | 4.1kHz |
| Height | 7.5mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-12N40PEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
