Audio Indicators & Alerts CONSTANT, 4-8VDC 400HZ, 24X17X15MM
Sign in to ask questions about the Mallory Sonalert PK-16N04WA-06Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-16N04WA-06Q technical specifications.
| Current Rating | 30mA |
| Frequency | 400Hz |
| Height | 15mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Self Resonant Frequency | 400Hz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-16N04WA-06Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.