
The PK-16N04WA-12Q is a 12V DC input speaker with a current rating of 35mA. It operates within a temperature range of -20°C to 70°C and is designed for panel mount applications with flanges. The speaker is available in bulk packaging with wire leads. It has a self-resonant frequency of 400Hz and a maximum operating temperature of 70°C.
Sign in to ask questions about the Mallory Sonalert PK-16N04WA-12Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-16N04WA-12Q technical specifications.
| Current Rating | 35mA |
| Frequency | 400Hz |
| Height | 15mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Panel |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 400Hz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 8V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-16N04WA-12Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.