
This 24V DC input type panel mount audio component has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a current rating of 35mA. The component is available in bulk packaging with wire leads for termination. It is suitable for use in general applications within its specified operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-16N04WA-24Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 35mA |
| Frequency | 400Hz |
| Height | 15mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-16N04WA-24Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
