Audio Indicator Piezo 3VDC 24VDC 25mA 12VDC 95dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Sign in to ask questions about the Mallory Sonalert PK-20A25PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-20A25PQ technical specifications.
| Current Rating | 25mA |
| Diameter | 23mm |
| Frequency | 2.5kHz |
| Height | 18mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.197534oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-20A25PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.