
The PK-20A38WQ is a 12V DC rated panel mount buzzer with a current rating of 12mA and a diameter of 23mm. It operates within a temperature range of -20°C to 70°C and has a self-resonant frequency of 3.8kHz. The buzzer is designed for panel, flanges, flush, and chassis mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-20A38WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.8kHz |
| Height | 18mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 12mA |
| Outside Diameter | 23mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.8kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-20A38WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
