
The PK-20N38PQ is a 12V DC input transducer with a current rating of 12mA. It has a diameter of 23mm and a height of 18mm. The device operates within a temperature range of -20°C to 70°C and has a self-resonant frequency of 3.8kHz. The PK-20N38PQ is available in a through-hole, flush mount package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-20N38PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.8kHz |
| Height | 18mm |
| Input Type | DC |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Outside Diameter | 23mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.8kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-20N38PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
