
AUDIO PIEZO INDICATOR 3-24V TH
Mallory Sonalert PK-21A29PQ technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 13.5mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Flush, Through Hole |
| Operating Supply Current | 18mA |
| Outside Diameter | 24mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-21A29PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.