
The PK-21A29WQ is a 24mm black piezo buzzer with a current rating of 18mA and a voltage rating of 12V. It operates within a temperature range of -20°C to 70°C. The buzzer is available in bulk packaging with 33 units per package. It is designed for flush, panel, flanges mounting. The PK-21A29WQ is suitable for use in audio applications.
Sign in to ask questions about the Mallory Sonalert PK-21A29WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-21A29WQ technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 13.7mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 18mA |
| Package Quantity | 33 |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-21A29WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.