
Piezo audio indicator with a 1.5VDC to 30VDC input voltage range and 12mA operating current. Features a 3kHz self-resonant frequency and 80dB sound output. Designed for through-hole mounting with PC pin termination, this component operates within a -20°C to 70°C temperature range. Its radial package measures 24mm in diameter and 9.5mm in height.
Sign in to ask questions about the Mallory Sonalert PK-21N30PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-21N30PQ technical specifications.
| Package/Case | Radial |
| Current Rating | 12mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Outside Diameter | 24mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.091712oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-21N30PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
