
Piezo transducer with a 3kHz frequency and 80dBA sound pressure level. Features a 30VDC maximum supply voltage, 1.5VDC minimum supply voltage, and draws 12mA operating current. Designed for panel, chassis, and flush mounting with wire lead termination. Operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Mallory Sonalert PK-21N30WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-21N30WQ technical specifications.
| Current Rating | 12mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 9.5mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.5V |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 12mA |
| Outside Diameter | 24mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Weight | 0.112877oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-21N30WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.