
The PK-21N31PQ is a 12V piezo buzzer with a current rating of 12mA and a maximum supply voltage of 30V. It operates within a temperature range of -20°C to 70°C. The component is designed for through hole mounting and is packaged in bulk. The PK-21N31PQ is a part of the PK series from Mallory Sonalert.
Sign in to ask questions about the Mallory Sonalert PK-21N31PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-21N31PQ technical specifications.
| Current Rating | 12mA |
| Frequency | 3kHz |
| Height | 13.5mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 1.5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-21N31PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.