
The PK-26N04P-06AQ is a 6V DC piezo alarm from Mallory Sonalert with a current rating of 40mA and an operating temperature range of -30°C to 70°C. It is designed for flange mount applications and has a quick connect termination. The alarm is available in bulk packaging and has a weight of 0.529109oz. The PK-26N04P-06AQ is a part of the PK series and is used in audio components, specifically in alarms, buzzers, and sirens.
Sign in to ask questions about the Mallory Sonalert PK-26N04P-06AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-26N04P-06AQ technical specifications.
| Current Rating | 40mA |
| Frequency | 450Hz |
| Height | 19.5mm |
| Input Type | DC |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PK |
| Termination | Quick Connect |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Washable | No |
| Weight | 0.529109oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-26N04P-06AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.