
The PK-26N04P-12AQ is a general purpose DC component from Mallory Sonalert with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a current rating of 45mA and an operating supply current of 45mA. The component is available in a 100-pin package with a height of 19.5mm and a length of 26mm. It is designed for flush, panel, flanges mount and has a quick connect termination. The PK-26N04P-12AQ is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-26N04P-12AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current Rating | 45mA |
| Frequency | 400Hz |
| Height | 19.5mm |
| Input Type | DC |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 45mA |
| Packaging | Bulk |
| Self Resonant Frequency | 500Hz |
| Series | PK |
| Termination | Quick Connect |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-26N04P-12AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.