
AUDIO PIEZO INDICATOR 3-24V CHAS
Sign in to ask questions about the Mallory Sonalert PK-27A25WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-27A25WQ technical specifications.
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A25WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.