
Panel-mount audio indicator with constant tone, operating from 3-24VDC. Features a 3.5kHz frequency and 95dB sound pressure level at 12VDC nominal supply voltage. This component has a 37mm diameter, 23.7mm height, and screw termination. It operates within a temperature range of -20°C to 70°C with a 15mA current rating.
Sign in to ask questions about the Mallory Sonalert PK-27A35EPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-27A35EPQ technical specifications.
| Current Rating | 15mA |
| Diameter | 37mm |
| Frequency | 3.5kHz |
| Height | 23.7mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Panel, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PK |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27A35EPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
