
Piezo audio indicator with a 3VDC to 28VDC input range and 15mA current rating. Features a 2.5kHz frequency and 90dBA sound output. Designed for panel, flange, and chassis mounting with wire lead termination. Operating temperature range is -20°C to 70°C. Dimensions are 30mm diameter and 10mm height.
Mallory Sonalert PK-27N26WQ technical specifications.
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 10mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Chassis Mount |
| Operating Supply Current | 15mA |
| Outside Diameter | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Weight | 0.169315oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N26WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
