This 12V DC siren operates at a frequency of 3.5kHz and consumes a maximum of 15mA. It is designed for panel mount applications and can withstand temperatures up to 70°C. The siren is packaged in bulk and features a screw termination.
Sign in to ask questions about the Mallory Sonalert PK-27N35EPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-27N35EPQ technical specifications.
| Frequency | 3.5kHz |
| Height | 23.7mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flush |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PK |
| Termination | Screw |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N35EPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.