
The PK-27N35WQ is a DC input piezo buzzer with a nominal supply voltage of 12V and an operating supply current of 15mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The buzzer is available in a bulk packaging with wire leads and a diameter of 30mm and a height of 16mm. It is designed for flush, panel, flange mounting and has a self-resonant frequency of 3.5kHz.
Sign in to ask questions about the Mallory Sonalert PK-27N35WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PK-27N35WQ technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Flush, Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N35WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.