
Through-hole mounted audio piezo indicator with a 30mm diameter and 10mm height. Operates on DC input from 3V to 28V, with a rated voltage of 12V and a DC rated voltage of 3V. Features a self-resonant frequency of 3.5kHz and a current rating of 15mA. Designed for flush mounting with PC pin terminations, this lead-free component functions within an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-27N36PSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 15mA |
| Outside Diameter | 30mm |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| Weight | 4.6g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N36PSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
