
This DC-operated buzzer has a maximum operating temperature of 70°C and a current rating of 15mA. It is designed for use with a supply voltage of 12V and is available in a 30mm diameter package. The buzzer is suitable for panel, flanges, or flush mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-27N36WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 10mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush |
| Operating Supply Current | 15mA |
| Outside Diameter | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.169315oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PK-27N36WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
