
The PK-35A29WQ is a 12V DC-rated, 10mA current-rated panel mount siren from Mallory Sonalert. It operates within a temperature range of -20°C to 70°C and has a self-resonant frequency of 2.9kHz. The siren is available in bulk packaging with wire leads and is designed for flush, chassis, or flanges mounting on panels. It is not washable and has a nominal supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-35A29WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Outside Diameter | 42mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-35A29WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
