
The PK-35N29WQ is a panel mount buzzer with a black color and 42mm diameter. It operates at a supply voltage of 12V and has a maximum operating current of 10mA. The buzzer has a frequency of 2.9kHz and is designed for DC input. It can be mounted on a panel, flanges, or chassis and is suitable for use in temperatures ranging from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PK-35N29WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges, Flush, Chassis Mount |
| Operating Supply Current | 10mA |
| Outside Diameter | 42mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-35N29WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.