
TRANSDUCER, PIEZO, 3.5KHZ, 95DB, 24VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PL-20A35EWQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Diameter | 28mm |
| Frequency | 3.5kHz |
| Height | 25mm |
| Input Type | DC |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Operating Supply Current | 10mA |
| Outside Diameter | 28mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Weight | 0.331575oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-20A35EWQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
